MM8130-2600RA2 in Cut Tape by Murata | RF/Coaxial Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MM8130-2600RA2

50 Ohm (2.5 x 2.5 mm) 250 Vrms Freq up to 6Ghz Coaxial Jack Receptacle

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2030
Product Specification Section
Murata MM8130-2600RA2 - Technical Attributes
Attributes Table
Style/Orientation: Jack Receptacle
Impedance: 50Ω
Termination: Solder
Operating Temp Range: -40°C to +85°C
Rated Voltage: 30V
Frequency: 6GHz
Gender: Female
Insulation Resistance: 500MΩ
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
329
USA:
329
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.47
USD
Quantity
Unit Price
1
$0.465
15
$0.38
50
$0.34
250
$0.29
1,000+
$0.245