Manufacturer Part #
HSDNCRPPCB18A
HSD Solder RA Thru-Hole PL Gold Over Nickel T/R Automotive
Product Specification Section
Amphenol Communications Solutions HSDNCRPPCB18A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions HSDNCRPPCB18A - Technical Attributes
Attributes Table
Style/Orientation: | Right Angle Header |
Termination: | Solder |
Termination Style: | Right Angle / PC Through Hole |
Operating Temp Range: | -40°C to +105°C |
Contact Plating: | Gold |
Contact Material: | Copper Alloy |
Material: | Thermoplastic |
Gender: | Male |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
250
$1.12
500
$1.11
1,000
$1.10
1,250+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Through Hole