text.skipToContent text.skipToNavigation

Manufacturer Part #

HK-2P-MC1-A-36IN

2.92 Series 36 Inch Lenght 40 Ghz MIL Standard Compliant Coaxial Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric HK-2P-MC1-A-36IN - Technical Attributes
Attributes Table
Impedance: 50Ω
Operating Temp Range: -55°C to +105°C
Storage Temperature Range: -40°C to +95°C
Rated Voltage: 500V
Contact Material: Berylium Copper
Material: Stainless Steel
Frequency: 40GHz
Gender: Male Plug
Insulation Resistance: 1000MΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$117.15
USD
Quantity
Unit Price
1
$117.15
3
$115.22
4
$114.72
10
$113.14
15+
$111.57
Product Variant Information section