Manufacturer Part #
H2.4-R-SR2-SA
H2.4 Series 2.4 mm 50 GHz Screw Mount Straight Receptacle Coaxial Connector
Product Specification Section
Hirose Electric H2.4-R-SR2-SA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric H2.4-R-SR2-SA - Technical Attributes
Attributes Table
Style/Orientation: | PCB Receptacle |
Impedance: | 50Ω |
Termination: | PCB |
Termination Style: | Screw |
Operating Temp Range: | -55°C to +105°C |
Contact Plating: | Gold |
Contact Material: | Berylium Copper |
Material: | Stainless Steel |
Frequency: | 50GHz |
Gender: | Female |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
20
$37.47
40+
$36.98
Product Variant Information section
Available Packaging
Package Qty:
20 per Bag
Mounting Method:
PCB Mount