text.skipToContent text.skipToNavigation

Manufacturer Part #

CONSMA002-SMD-G-T

SMA Female, Right Angle, Surface Mount, Gold, Tape and Reel

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
TE Connectivity CONSMA002-SMD-G-T - Technical Attributes
Attributes Table
Type: SMA
Style/Orientation: Right Angle Jack
Impedance: 50Ω
Termination: Solder
Termination Style: PCB
Operating Temp Range: -65°C to +165°C
Rated Voltage: 1000V
Contact Plating: Gold
Contact Material: Berylium Copper
Material: Brass
Frequency: 18GHz
Gender: Female Receptacle
Insulation Resistance: 5GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
700
Germany (Online Only):
700
On Order:
0
Factory Stock:Factory Stock:
6,650
Factory Lead Time:
2 Weeks
Minimum Order:
350
Multiple Of:
350
Total
$1,155.00
USD
Quantity
Unit Price
350
$3.30
700
$3.27
1,050+
$3.24
Product Variant Information section