Manufacturer Part #
5227161-6
Valox Black 50 Ohm Right Angle Jack PCB Mount BNC Connector
TE Connectivity 5227161-6 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
TE Connectivity 5227161-6 - Technical Attributes
Type: | BNC |
Style/Orientation: | Right Angle Jack |
Impedance: | 50Ω |
Termination: | PCB |
Features & Applications
The 5227161-6 is a part of BNC family of RF connector with bayonet locking coupling and it provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.
Available in both 50 and 75 ohm versions, these connectors feature numerous styles including cable plugs and jacks, adapters and printed circuit board connectors. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. These connectors accept a wide range of coaxial cables and are intermateable with industry standard connectors designed to MIL-C- 39012 specifications.
Features:
- Connector - RF
- Jack
- Connector Style = Jack
- Applies To Printed Circuit Board
- PCB Mounting Orientation = Right Angle
Available Packaging
Package Qty:
35 per Tube