text.skipToContent text.skipToNavigation

Manufacturer Part #

5222092-3

Metal 75 Ohm Right Angle Jack PCB Mount BNC Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 5222092-3 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Right Angle Jack
Impedance: 75Ω
Termination: PCB
Features & Applications

The 5222092-3 is a part of BNC family of RF connector with bayonet locking coupling and it provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.

Available in both 50 and 75 ohm versions, these connectors feature numerous styles including cable plugs and jacks, adapters and printed circuit board connectors. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. These connectors accept a wide range of coaxial cables and are intermateable with industry standard connectors designed to MIL-C- 39012 specifications.

Features:

  • Connector - RF
  • Jack
  • Connector Style = Jack
  • Applies To Printed Circuit Board
  • PCB Mounting Orientation = Right Angle

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
525
Multiple Of:
525
Total
$1,827.00
USD
Quantity
Unit Price
1
$3.77
15
$3.68
40
$3.63
100
$3.58
250+
$3.48