
Manufacturer Part #
5-1814400-2
1 Position Through Hole Right Angle SMA Connector Jack
Product Specification Section
TE Connectivity 5-1814400-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5-1814400-2 - Technical Attributes
Attributes Table
Type: | SMA |
Style/Orientation: | Right Angle Jack |
Impedance: | 50Ω |
Termination: | Solder |
Termination Style: | PC Pin |
Operating Temp Range: | -55°C to +85°C |
Contact Plating: | Gold |
Frequency: | 3GHz |
Gender: | Male |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,400+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
1400 per Reel
Mounting Method:
Through Hole