364M595L in Box by Bomar | RF/Coaxial Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

364M595L

X-2 Series Right Angle Nickel/Zinc 50 Ohm Low Profile with Posts BNC Jack

ECAD Model:
Mfr. Name: Bomar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bomar 364M595L - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Right Angle Jack
Impedance: 50Ω
Termination: Solder
Mounting Method: Through Hole
Features & Applications

The 364M595L is a part of X-2 Series 50 Ω Single Right Angle Metal Solder Lo-Profile W/ Posts BNC style connectors are miniature, light-weight, weather proof interconnecting devices characterized by their two-stud, quick disconnect bayonet lock coupling arrangement.

Their design functions satisfactorily from DC to 11 GHz in static applications, or from DC to 4 GHz in applications involving vibration.

Specifications:

  • Body: Zinc/Nickel
  • Insulator: PP
  • Pin: Phos Bronze/Gold

Applications:

  • Radio telecommunications
  • Broadcast equipment
  • Medical equipment
  • Computer
  • Precision Video
  • High definition studio broadcast
  • Video switching and test instrumentation??
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$450.50
USD
Quantity
Unit Price
50
$9.01
100
$8.96
150
$8.94
200
$8.92
250+
$8.85
Product Variant Information section