335A544 in Box by Bomar | RF/Coaxial Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

335A544

2 Ghz 50 Ohm Straight BNC Jack Female to BNC Jack Female Socket Adapter

ECAD Model:
Mfr. Name: Bomar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bomar 335A544 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Straight Jack to Jack
Impedance: 50Ω
Termination: Solder
Gender: Female Receptacle
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,580.00
USD
Quantity
Unit Price
25
$10.53
50
$10.47
75
$10.43
100
$10.40
125+
$10.32
Product Variant Information section