text.skipToContent text.skipToNavigation

Manufacturer Part #

2467942-1

Terminator Coax Connector Plug, Female Socket RP-SMA 50 Ohms

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
TE Connectivity 2467942-1 - Technical Attributes
Attributes Table
Type: SMA
Style/Orientation: Straight Jack Receptacle
Impedance: 50Ω
Operating Temp Range: -40°C to +125°C
Contact Plating: Gold
Contact Material: Berylium Copper
Frequency: 18GHz
Gender: Female
Mounting Method: Cable Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
250
Factory Lead Time:
4 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$870.00
USD
Quantity
Unit Price
250
$3.48
500+
$3.43
Product Variant Information section