text.skipToContent text.skipToNavigation

Manufacturer Part #

2467938-1

Terminator Coax Connector Plug, Male Pin SMA 50 Ohms

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
TE Connectivity 2467938-1 - Technical Attributes
Attributes Table
Type: SMA
Style/Orientation: Straight Plug
Impedance: 50Ω
Operating Temp Range: -40°C to +125°C
Contact Plating: Gold
Contact Material: Brass
Frequency: 18GHz
Gender: Male
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,970.00
USD
Quantity
Unit Price
1,000+
$1.97
Product Variant Information section