Manufacturer Part #
2337019-1
Single Port 50 Ohm 6 GHz Solder Receptacle Male Pin Micro-Coax UMCC Gen 1
Product Specification Section
TE Connectivity 2337019-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2337019-1 - Technical Attributes
Attributes Table
Type: | U.FL (UMCC) |
Style/Orientation: | SMT Receptacle |
Impedance: | 50Ω |
Termination: | Solder |
Operating Temp Range: | -40°C to +85°C |
Frequency: | 6GHz |
Gender: | Pin |
Insulation Resistance: | 500MΩ |
Mounting Method: | Surface Mount |
Features & Applications
TE Connectivity’s (TE) surface-mount micro-coaxial receptacles offer excellent electrical performance, enabling users to connect an RF cable assembly or antenna to a main PCB.
APPLICATIONS
• Wearable devices
• Rugged phones
• Smart meters
• Smart speakers
• Infotainment equipment
• Industrial devices
FEATURES
• UMCC RF interface
• 50Ω impedance
• 6GHz maximum operating frequency
• 60V AC voltage rating
• Integrated EMI shielding
• Operating-temperature range: -40°C to 85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Web Price
10,000
$0.077
20,000
$0.0749
30,000+
$0.073
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount