text.skipToContent text.skipToNavigation

Manufacturer Part #

227677-1

500 V 50 Ohm Silver Female Socket Panel Mount Right Angle BNC Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
TE Connectivity 227677-1 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Right Angle Jack
Impedance: 50Ω
Termination: Solder
Operating Temp Range: -55°C to +85°C
Rated Voltage: 500V
Contact Plating: Gold
Contact Material: Zinc Alloy
Material: Phosphor Bronze
Frequency: 4GHz
Gender: Female Receptacle
Mounting Method: Through Hole
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.09
USD
Quantity
Unit Price
1
$3.09
20
$3.02
50
$2.98
125
$2.94
300+
$2.86
Product Variant Information section