text.skipToContent text.skipToNavigation

Manufacturer Part #

20981-001E-02

RF Connector 1 Contact(s) Female Cable Mount Crimp Terminal Receptacle

ECAD Model:
Mfr. Name: I-PEX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
I-PEX 20981-001E-02 - Technical Attributes
Attributes Table
Style/Orientation: Right Angle Receptacle
Impedance: 50Ω
Termination: Cable Mount
Termination Style: Solder
Operating Temp Range: -40°C to +90°C
Rated Voltage: 60V
Contact Plating: Gold
Frequency: 15GHz
Gender: Female
Insulation Resistance: 500MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$12,400.00
USD
Quantity
Unit Price
10,000+
$1.24
Product Variant Information section