text.skipToContent text.skipToNavigation

Manufacturer Part #

20864-010E-01

NOVASTACK 35-HDN 10 Position

ECAD Model:
Mfr. Name: I-PEX
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
I-PEX 20864-010E-01 - Technical Attributes
Attributes Table
Style/Orientation: SMT Receptacle
Termination: Solder
Termination Style: Straight
Operating Temp Range: -40°C to +85°C
Rated Voltage: 60V
Contact Material: Copper Alloy
Material: LCP
Insulation Resistance: 500MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
Germany (Online Only):
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$6,600.00
USD
Quantity
Unit Price
20,000+
$0.33
Product Variant Information section