Manufacturer Part #
20449-001E-03
MHF 4 Receptacle
Product Specification Section
I-PEX 20449-001E-03 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Australia, Azerbaijan, Bahrain, Bangladesh, Bhutan, British Indian Ocean Territory, Brunei Darussalam, Cambodia, China Mainland, Christmas Island, Cocos (Keeling) Islands, East Timor, Fiji, French Polynesia, Guam, Guinea, Hong Kong, Special Administrative Region of China, India, Indonesia, Israel, Japan, Jordan, Kazakhstan, Kiribati, Korea, Republic of, Kuwait, Kyrgyzstan, Lao People's Democratic Republic, Lebanon, Macao, Special Administrative Region of China, Malaysia, Maldives, Marshall Islands, Micronesia, Federated States of, Mongolia, Myanmar, Nauru, Nepal, New Caledonia, New Zealand, Niue, Norfolk Island, Northern Mariana Islands, Oman, Pakistan, Palau, Papua New Guinea, Philippines, Qatar, Reunion, Samoa, Saudi Arabia, Singapore, Solomon Islands, Sri Lanka, Taiwan, Tajikistan, Thailand, Timor-Leste, Tokelau, Tonga, Turkmenistan, Tuvalu, United Arab Emirates, Uzbekistan, Vanuatu, Vietnam, Wallis and Futuna Islands]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
I-PEX 20449-001E-03 - Technical Attributes
Attributes Table
Style/Orientation: | SMT Receptacle |
Impedance: | 50Ω |
Termination: | Solder |
Termination Style: | Straight |
Operating Temp Range: | -40°C to +90°C |
Rated Voltage: | 60V |
Contact Material: | Brass |
Material: | LCP |
Frequency: | 9GHz |
Gender: | Male |
Insulation Resistance: | 100MΩ |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.106
20
$0.0972
150
$0.0918
1,000
$0.087
5,000+
$0.0815
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount