20374-R40E-31 in Reel by I-PEX | RF/Coaxial Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

20374-R40E-31

CABLINE-SS Series 40 Position Receptacle Assembly

ECAD Model:
Mfr. Name: I-PEX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
I-PEX 20374-R40E-31 - Technical Attributes
Attributes Table
Style/Orientation: SMT Receptacle
Termination: Solder
Termination Style: Straight
Operating Temp Range: -40°C to +85°C
Rated Voltage: 100V
Gender: Female
Insulation Resistance: 500MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,240.00
USD
Quantity
Unit Price
6,000+
$1.04
Product Variant Information section