20374-R32E-31 in Reel by I-PEX | RF/Coaxial Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

20374-R32E-31

32 Position 0.4mm Pitch Right Angle Vertical Mating Type Micro-Coaxial Connector

ECAD Model:
Mfr. Name: I-PEX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
I-PEX 20374-R32E-31 - Technical Attributes
Attributes Table
Style/Orientation: Right Angle Receptacle
Termination: SMT
Termination Style: Vertical
Operating Temp Range: -40°C to +85°C
Material: Phosphor Bronze
Gender: Female Receptacle
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,970.00
USD
Quantity
Unit Price
6,000+
$0.995
Product Variant Information section