Manufacturer Part #
2016693-2
Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.13mm OD Coaxial Cable 3.937"
Product Specification Section
TE Connectivity 2016693-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2016693-2 - Technical Attributes
Attributes Table
Type: | SMA |
Style/Orientation: | Right Angle Plug |
Impedance: | 50Ω |
Operating Temp Range: | -45°C to +85°C |
Gender: | Male |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1,000+
$3.61
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag