text.skipToContent text.skipToNavigation

Manufacturer Part #

1061022-1

"5864 5001 09,OSX PCB RA JACK"

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
TE Connectivity 1061022-1 - Technical Attributes
Attributes Table
Type: MCX
Style/Orientation: Right Angle Receptacle
Impedance: 50Ω
Termination: Solder
Operating Temp Range: -65°C to +165°C
Rated Voltage: 335V
Contact Plating: Gold
Contact Material: Berylium Copper
Material: Brass
Frequency: 6GHz
Gender: Receptacle, Female Sockets
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
10
Multiple Of:
100
Total
$49.40
USD
Quantity
Unit Price
100
$4.94
200
$4.88
300
$4.85
400+
$4.82
Product Variant Information section