Manufacturer Part #
1053354-1
Straight PCB Mount Stainless Steel Straight Jack SMA RF Connector
Product Specification Section
TE Connectivity 1053354-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The 1053354-1 is a SMA connectors designed for performance to 18 GHz to satisfy the growing demand in the wireless communications industry. The SMA product line offers stainless steel bodies, as well as non-ferrous metals.
To satisfy the broad range of commercial applications, SMA connectors are available in a broad range of standard configurations including straight and right angle cable applied plugs, bulkhead cable jacks, two and four hold flange mount panel jacks, straight and right angle PCB mount jacks and various between and in series adapter.
Features:
- Product Type = Connector - RF
- RF Connector Type = SMA
- Gender = Jack
- Body Style = Straight
- PCB Mounting Orientation = Vertical
- Body Material = Stainless Steel
- Body Finish = Gold
- Dielectric Material = PTFE Thermoplastic
- Length (mm [in]) = 9.53 [0.375]
- Center Contact Material = Beryllium Copper
- Center Contact Plating = Gold
- Applies To = Printed Circuit Board
Pricing Section
Global Stock:
118
USA:
118
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$11.20
4
$11.07
20
$10.91
40
$10.84
125+
$10.67
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag