text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1634622-0

Black Single Port 75 Ohm Right Angle Insulated BNC PCB Socket Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2050
Product Specification Section
TE Connectivity 1-1634622-0 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Right Angle Jack
Impedance: 75Ω
Termination: Solder
Operating Temp Range: -55°C to +85°C
Rated Voltage: 500V
Contact Plating: Gold
Frequency: 2GHz
Gender: Female
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
3
Germany (Online Only):
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.89
USD
Quantity
Unit Price
1
$0.89
30
$0.87
125
$0.84
300
$0.825
1,250+
$0.78
Product Variant Information section