text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1337452-0

BNC Series 50 Ohm Solder Gold Plating Jack Female Socket Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1-1337452-0 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Jack Receptacle
Impedance: 50Ω
Termination Style: Solder
Operating Temp Range: -40°C to +60°C
Rated Voltage: 500V
Contact Plating: Gold
Contact Material: Brass
Material: ABS
Frequency: 4GHz
Gender: Female
Insulation Resistance: 5000MΩ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,340.00
USD
Quantity
Unit Price
250
$2.82
500+
$2.78