text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1337445-0

BNC Str PCB Skt 50Ohm Silver P

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1-1337445-0 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Vertical Jack
Impedance: 50Ω
Termination: Solder
Termination Style: Vertical / PC Through Hole
Operating Temp Range: -65°C to +165°C
Rated Voltage: 500V
Contact Plating: Silver
Contact Material: Brass
Material: Brass
Frequency: 4GHz
Gender: Female
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,310.00
USD
Quantity
Unit Price
250
$2.81
500+
$2.77