
Manufacturer Part #
ZER-05V-S
ZE Series 5 Position 1.5 mm Rectangular Receptacle Housing Connector
Product Specification Section
JST ZER-05V-S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST ZER-05V-S - Technical Attributes
Attributes Table
No of Positions: | 5 |
No of Rows: | 1 |
Contact Termination: | Crimp Terminal |
Pitch: | 1.5 mm |
Style/Orientation: | Free Hanging Receptacle |
Termination: | Crimp |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 100V |
Current Rating: | 2A |
Material: | Polybutylene Terephthalate |
Gender: | Female |
Type: | Housing |
Color: | Natural |
Insulation Resistance: | 500MΩ |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0576
6,000
$0.0566
9,000
$0.056
15,000
$0.0553
30,000+
$0.0539
Product Variant Information section
Available Packaging
Package Qty:
3000 per Bulk
Mounting Method:
Wire Mount