text.skipToContent text.skipToNavigation

Manufacturer Part #

XADR-08V

8 Position XAD RECEPTACLE HOUSING WIRE TO WIRE CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
JST XADR-08V - Technical Attributes
Attributes Table
No of Positions: 8
No of Rows: 2
Contact Termination: Male/Pin Crimp
Pitch: 2.5 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Material: Polyamide
Gender: Male
Type: Wire to Wire
Mating Type: Latch Lock
Color: Natural
Insulation Resistance: 500MΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$630.00
USD
Quantity
Web Price
1,000
$0.63
2,000
$0.615
3,000
$0.61
4,000+
$0.595
Product Variant Information section