VHR-3M in Bag by JST | Headers and Wire Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VHR-3M

3 Position 3.96 mm Type M Connector Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
JST VHR-3M - Technical Attributes
Attributes Table
No of Positions: 3
Contact Termination: Crimp Terminal
Style/Orientation: Receptacle Housing
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$67.90
USD
Quantity
Unit Price
1,000
$0.0679
3,000
$0.0661
5,000
$0.0653
15,000
$0.0635
25,000+
$0.062
Product Variant Information section