text.skipToContent text.skipToNavigation

Manufacturer Part #

T2115032201-000

HMN Series 3 Position Rectangular Socket Contact Insert Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity T2115032201-000 - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Contact Termination: Crimp Terminal
Style/Orientation: Straight
Termination: Crimp
Operating Temp Range: -20°C to +125°C
Voltage Rating: 30V
Current Rating: 1.2A
Material: Polycarbonate
Gender: Female
Type: Housing
Mating Type: Polarization
Color: Grey
Insulation Resistance: 400MΩ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
192
Multiple Of:
12
Total
$1,714.56
USD
Quantity
Web Price
12
$9.10
36
$9.02
60
$8.98
120
$8.93
240+
$8.85
Product Variant Information section