
Manufacturer Part #
SMR-03V-N
3 Position 3 Amp 2.5 m Pitch White Wire-to-Wire Connector Housing
Product Specification Section
JST SMR-03V-N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST SMR-03V-N - Technical Attributes
Attributes Table
No of Positions: | 3 |
Style/Orientation: | Receptacle |
Mating Type: | Latch Lock |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1,000
$0.0416
3,000
$0.0405
5,000
$0.04
20,000
$0.0387
30,000+
$0.0379
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Wire Mount