S7B-XH-A-1(LF)(SN) in Bulk by JST | Headers and Wire Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S7B-XH-A-1(LF)(SN)

HX Series 7 Position Single Row 2.5 mm Side Entry Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
JST S7B-XH-A-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 7
No of Rows: 1
Contact Termination: Solder
Pitch: 2.50 mm
Termination: Press-fit
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Mating Type: Detent Lock
Color: Natural
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,750
USA:
1,750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$48.50
USD
Quantity
Unit Price
250
$0.194
750
$0.19
1,250
$0.188
5,000
$0.183
7,500+
$0.18
Product Variant Information section