Manufacturer Part #
NPPC072KFMS-RC
NPPC Series 7 Position Push - Pull Female Surface Mount Straight Housing
Product Specification Section
Sullins NPPC072KFMS-RC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sullins NPPC072KFMS-RC - Technical Attributes
Attributes Table
No of Positions: | 7 |
No of Rows: | 2 |
Contact Termination: | Solder |
Pitch: | 2.54 mm |
Style/Orientation: | Header |
Termination: | Surface Mount |
Operating Temp Range: | -40°C to +105°C |
Voltage Rating: | 250V |
Current Rating: | 3A |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Material: | Nylon |
Gender: | Female |
Type: | Pin Headers |
Mating Type: | Push - Pull |
Color: | Black |
Insulation Resistance: | 5000MΩ |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
33
$1.05
2,000+
$1.00
Product Variant Information section
Available Packaging
Package Qty:
33 per Tube