J11DF-06V-KY in Bulk by JST | Headers and Wire Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

J11DF-06V-KY

ReceptacleHousing, 112 Circuit, DoubleRow, Y Keying, 2.2mmPitch

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
JST J11DF-06V-KY - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.2 mm
Termination: Crimp
Current Rating: 6.4A
Type: Wire to Board
Mating Type: Latch Lock
Color: Black
Pricing Section
Global Stock:
5,019
USA:
5,019
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$120.00
USD
Quantity
Unit Price
600
$0.20
1,800
$0.197
2,400
$0.195
6,000
$0.192
9,000+
$0.189
Product Variant Information section