text.skipToContent text.skipToNavigation

Manufacturer Part #

FX23-40S-0.5SH

Board to Board & Mezzanine Connectors 0.5mm Pitch Recep R/A 40P

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 2323
Product Specification Section
Hirose Electric FX23-40S-0.5SH - Technical Attributes
Attributes Table
No of Positions: 44
No of Rows: 2
Pitch: 0.5 mm
Style/Orientation: Right Angle
Termination: Solder
Operating Temp Range: -10°C to +60°C
Voltage Rating: 50V
Current Rating: 0.5A
Contact Plating: Gold
Gender: Female
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
84
USA:
84
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.16
USD
Quantity
Unit Price
1
$2.16
25
$2.11
75
$2.08
200
$2.06
500+
$2.00