text.skipToContent text.skipToNavigation

Manufacturer Part #

FLHP2100

BrightConnX™ FLH Series - Wire Mount Connector,

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code: 2323
Product Specification Section
Amphenol Communications Solutions FLHP2100 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 2.5 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 7A
Material: Thermoplastic
Gender: Male Receptacle
Type: Housing
Mating Type: Latch Holder
Color: Black
Insulation Resistance: 500MΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
850
Germany (Online Only):
850
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.60
USD
Quantity
Web Price
1
$0.595
200
$0.57
750
$0.55
3,000
$0.53
12,500+
$0.49