DT04-2P-CE09 in Box by TE Connectivity | Headers and Wire Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DT04-2P-CE09

DEUTSCH DT Series 2 Position Latch Holder Male Cable Mount Straight Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2213
Product Specification Section
TE Connectivity DT04-2P-CE09 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 5.5 mm
Style/Orientation: Straight
Termination: Crimp
Operating Temp Range: -55°C to +125°C
Current Rating: 13A
Material: Polyamide
Gender: Male
Type: Receptacle
Mating Type: Latch Holder
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
2,850
USA:
2,850
2,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.67
USD
Quantity
Unit Price
1
$0.665
40
$0.65
150
$0.635
400
$0.62
1,500+
$0.59
Product Variant Information section