text.skipToContent text.skipToNavigation

Manufacturer Part #

DF63W-2EP-3.96C

DF63W Series 2 Position 3.96 mm Pitch Single Row Wire to Wire Plug

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
Hirose Electric DF63W-2EP-3.96C - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Male/Pin Crimp
Pitch: 3.96 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 630V
Current Rating: 14A
Material: Polybutylene Terephthalate
Gender: Male
Type: Housing
Mating Type: Latch Holder
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
13,500
USA:
13,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$108.00
USD
Quantity
Unit Price
100
$1.08
300
$1.07
400
$1.06
1,000
$1.05
1,500+
$1.04
Product Variant Information section