Manufacturer Part #
DF63-4P-3.96DS
DF63 Series 4 Position 3.96 mm Pitch Right Angle Black Header Connector
Product Specification Section
Hirose Electric DF63-4P-3.96DS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF63-4P-3.96DS - Technical Attributes
Attributes Table
No of Positions: | 4 |
No of Rows: | 1 |
Contact Termination: | Crimp Terminal |
Pitch: | 3.96 mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$0.375
300
$0.365
1,000
$0.355
2,000
$0.35
4,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
100 per
Mounting Method:
Through Hole