Manufacturer Part #
DF62W-6S-2.2C
4 Position Rectangular Housing Connector Socket White 0.087" (2.20mm)
Product Specification Section
Hirose Electric DF62W-6S-2.2C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
07/14/2022 Details and Download
Material Supplier Change
05/30/2022 Details and Download
Marking Process Change
02/01/2022 Details and Download
Marking Change
01/20/2022 Details and Download
We are currently planning on the process change for the products planned to be delivered to your company. There is no design change, so there is no change on product specifications and performance. Before the change : lot indication is hot stamping markAfter the change : lot indication is laser mark
Part Status:
Active
Active
Hirose Electric DF62W-6S-2.2C - Technical Attributes
Attributes Table
No of Positions: | 6 |
No of Rows: | 2 |
Contact Termination: | Crimp Terminal |
Pitch: | 2.20 mm |
Style/Orientation: | Socket |
Termination: | Crimp |
Operating Temp Range: | -35°C to +105°C |
Voltage Rating: | 250V |
Material: | Polybutylene Terephthalate |
Mating Type: | Latch Lock |
Color: | White |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.59
300
$0.58
500
$0.57
1,500
$0.56
2,500+
$0.545
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Cable Mount