Manufacturer Part #
DF62B-13EP-2.2C
13 Positions 4 Row 2.2 mm Pitch Black Male Pin Housing Rectangular Connector
Product Specification Section
Hirose Electric DF62B-13EP-2.2C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF62B-13EP-2.2C - Technical Attributes
Attributes Table
No of Positions: | 13 |
No of Rows: | 4 |
Contact Termination: | Crimp Terminal |
Pitch: | 2.20 mm |
Style/Orientation: | Free Hanging Plug |
Operating Temp Range: | -35°C to +105°C |
Material: | Polybutylene Terephthalate |
Gender: | Male Plug |
Mating Type: | Latch Holder |
Color: | Black |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.375
300
$0.365
1,000
$0.355
2,000
$0.35
4,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag