text.skipToContent text.skipToNavigation

Manufacturer Part #

DF60-4EP-10.16C

DF60 Series 4 Position 10.16 mm Pitch In-Line Plug Housing Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code:
Product Specification Section
Hirose Electric DF60-4EP-10.16C - Technical Attributes
Attributes Table
No of Positions: 4
No of Rows: 1
Contact Termination: Wire to Board
Pitch: 10.16 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 1000V
Gender: Male
Type: Plug
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$114.00
USD
Quantity
Web Price
100
$1.14
300
$1.11
500
$1.10
1,000
$1.08
2,000+
$1.05