text.skipToContent text.skipToNavigation

Manufacturer Part #

DF60-2EP-10.16C

DF60 Series 2 Position 10.16 mm Pitch In-Line Plug Housing Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 1903
Product Specification Section
Hirose Electric DF60-2EP-10.16C - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Mounting Method: Wire Mount
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
100
Total
$5.45
USD
Quantity
Unit Price
100
$0.545
400
$0.53
1,000
$0.525
2,500
$0.515
4,000+
$0.50