Manufacturer Part #
DF60-2EP-10.16C
DF60 Series 2 Position 10.16 mm Pitch In-Line Plug Housing Connector
Product Specification Section
Hirose Electric DF60-2EP-10.16C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF60-2EP-10.16C - Technical Attributes
Attributes Table
No of Positions: | 2 |
No of Rows: | 1 |
Contact Termination: | Crimp Terminal |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$0.765
300
$0.745
500
$0.735
1,000
$0.725
2,000+
$0.71
Product Variant Information section
Available Packaging
Package Qty:
100 per
Mounting Method:
Wire Mount