text.skipToContent text.skipToNavigation

Manufacturer Part #

DF58-3S-1.2C

DF58 Series 3 Position 1.2 mm Pitch Single Row Wire to Board Connector Housing

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF58-3S-1.2C - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Contact Termination: Female/Socket Crimp
Pitch: 1.2 mm
Style/Orientation: Socket
Termination: Crimp
Operating Temp Range: -55°C to +85°C
Voltage Rating: 100V
Current Rating: 2.5A
Contact Material: Copper Alloy
Contact Plating: Tin
Material: LCP
Gender: Female
Type: Wire to Board
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.09
USD
Quantity
Unit Price
1
$0.0878
300
$0.0855
1,250
$0.0826
4,000
$0.0803
15,000+
$0.0755
Product Variant Information section