text.skipToContent text.skipToNavigation

Manufacturer Part #

DF51B-6EP-2A

Adapter, 6pos., 2mm pitch, C-UL/CSA, UL standards

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Hirose Electric DF51B-6EP-2A - Technical Attributes
Attributes Table
No of Positions: 6
No of Rows: 1
Pitch: 2 mm
Contact Plating: Gold
Mounting Method: Cable Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$255.00
USD
Quantity
Unit Price
100
$2.55
200
$2.53
300
$2.52
400
$2.51
500+
$2.47
Product Variant Information section