text.skipToContent text.skipToNavigation

Manufacturer Part #

DF40C-20DS-0.4V(51)

DF40 Series 20 Position Dual Row Board Mount 0.4 mm Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Hirose Electric DF40C-20DS-0.4V(51) - Technical Attributes
Attributes Table
No of Positions: 20
No of Rows: 2
Pitch: 0.4 mm
Style/Orientation: Receptacle
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 30V
Current Rating: 0.3A
Contact Material: Phosphor bronze
Contact Plating: Gold
Material: LCP
Gender: Female
Type: Housing
Insulation Resistance: 50mΩ
Mounting Method: Surface Mount
Features & Applications
The DF40C-20DS-0.4V(51) is a DF40 Series 20 Positions Double Row FPC Receptacle. Its Operation temperature ranges from -35°C to +85°C.

Features:

  • Higher density of the board-mounted components
    • Extremely small board mounting pattern and low above the board profile makes the connectors ideally suited for small device applications
  • Stacking height variation : 1.5 mm to 4.0 mm
  • High contact reliability
    • Despite connectors small size and low profile the contacts provide strong contact forces and long contact wipe (0.45 mm), guaranteeing reliable electrical and mechanical performance
  • Large self-alignment distance
    • The connectors will self-align within 0.33 mm
  • Confirmation of the fully mated condition
    • Positive “click” sensation confirms correct insertion and connection of all contacts
  • Built-in shock absorbing feature
    • The protrusions and indents in the insulator bodies protect the connectors from failures when exposed to sudden impact
  • Solder wicking prevention
    • Nickel-plated barriers provide protection against solder wicking into the contact areas
  • Contact area protection
    • External walls protect the exposed contact areas from intrusion of flux or foreign particles

View the Available DF40C Series of Connectors

Pricing Section
Global Stock:
15,000
USA:
15,000
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,525.00
USD
Quantity
Unit Price
5,000+
$0.305
Product Variant Information section