text.skipToContent text.skipToNavigation

Manufacturer Part #

890-112

890 Series 2 Position Relief Housing Plug for Cable Diameter 3.8 - 8.2 mm

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
WAGO 890-112 - Technical Attributes
Attributes Table
No of Positions: 2
Contact Termination: Cage-clamp Terminal
Style/Orientation: Plug Housing
Material: Plastic
Mating Type: Strain Relief
Pricing Section
Global Stock:
31
USA:
31
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.01
USD
Quantity
Web Price
1
$3.01
20
$2.89
50
$2.82
150
$2.75
400+
$2.60
Product Variant Information section