8-968974-1 in Box by TE Connectivity | Headers and Wire Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

8-968974-1

MCP Series 18 Position Receptacle Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2141
Product Specification Section
TE Connectivity 8-968974-1 - Technical Attributes
Attributes Table
No of Positions: 18
Contact Termination: Female/Socket Crimp
Style/Orientation: Receptacle Housing
Material: Polyamide
Pricing Section
Global Stock:
10,952
USA:
10,952
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.84
USD
Quantity
Unit Price
1
$0.835
30
$0.81
125
$0.785
300
$0.77
1,250+
$0.73
Product Variant Information section