8-968972-1 in Box by TE Connectivity | Headers and Wire Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

8-968972-1

MCP Series 12 Position Receptacle Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2107
Product Specification Section
TE Connectivity 8-968972-1 - Technical Attributes
Attributes Table
No of Positions: 12
Contact Termination: Female/Socket Crimp
Style/Orientation: Receptacle Housing
Material: Polyamide
Mating Type: Latch Lock
Features & Applications

The 8-968972-1 is a MCP Series 12 Position Receptacle Housing Connector. The AMP MCP Contact System is mainly used in the automotive industry. Each contact consists of a flat receptacle, which mates with a flat tab. Every contact has got a steel spring and a copper alloy body.

The two-piece contact design means that the electrical and mechanical properties are separated. One end of the contact body is crimped to wire and the other end mates with the matching tab. The closed spring has got several functions and also different advantages for the complete contact system.

Features:

  • Wire/Cable Type = FLR (Thin Walled Cable)
  • Product Type = Connector
  • Connector Type = Housing
  • Series = MCP
  • Mating Area Interface Dimensions (mm [in]) = 2.79 [.110]
  • Mount Angle = Straight
  • Hybrid = No
  • Number of Positions = 12
  • Secondary Locking = With
  • Contact Type = Receptacle
  • Connector Style = Receptacle
  • Housing Color = Green
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,042.50
USD
Quantity
Unit Price
1,500+
$0.695
Product Variant Information section