770849-3 in Bag by TE Connectivity | Headers and Wire Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

770849-3

SL-156 3 Position Locking Ramp Female Socket Crimp Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 770849-3 - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Contact Termination: Female/Socket Crimp
Pitch: 3.96 mm
Style/Orientation: Receptacle Housing
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 6.5A
Contact Plating: Tin
Material: Nylon
Gender: Female
Type: Receptacle
Mating Type: Locking Ramp
Color: Natural
Features & Applications

The 770849-3 is a SL-156 3 Position Locking Ramp Female Socket Crimp Receptacle Housing Connector. The MTA-50 IDC Connector System is a wire-to-printed circuit board system with contacts in a staggered, single row on .050 [1.27] centerline.

The design features wire feedthrough capability for daisychain applications. Insulation displacement contacts are used to terminate a wide range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used.

Features:

  • Connector Type = Housing
  • Product Line = SL-156
  • Termination Method to Wire/Cable = Crimp
  • Wire Insulation Diameter (mm [in]) = 2.79 [0.110]
  • Mating Connector Lock Type = Locking Ramp
  • Panel Mount Retention = Without
  • Number of Positions = 3
  • Centerline (mm [in]) = 3.96 [0.156]
  • Cable Exit Angle = 180°
  • Contact Type = Socket

Mating Products:

  • 640383-3
  • 640384-3
  • 640385-3
  • 640388-3
  • 640389-3
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
16000
Multiple Of:
16000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,292.80
USD
Quantity
Unit Price
16,000+
$0.0808